Part Details for MADL-011074-DIE by MACOM
Overview of MADL-011074-DIE by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70062SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A NMOS Load Switch, DIE, /Die Waffle Pack | |
ISL70061SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch, DIE, /Die Waffle Pack | |
ISL73062SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A NMOS Load Switch, DIE, /Die Waffle Pack |
Price & Stock for MADL-011074-DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADL-011074-DIE-ND
|
DigiKey | DIODE Min Qty: 1 Lead time: 20 Weeks Container: Case |
50 In Stock |
|
$35.2250 / $52.8700 | Buy Now |
DISTI #
937-MADL-011074-DIE
|
Mouser Electronics | PIN Diodes C-Band PIN Diode Limiter 4 - 8 GHz RoHS: Compliant | 50 |
|
$44.7400 | Buy Now |
DISTI #
75304901
|
Verical | MADL-011074-DIE Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$47.0000 | Buy Now |
DISTI #
MADL-011074-DIE
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 50 |
|
RFQ |