MAD1103P
Description: 0.4A, 50V, 16 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, CASE 646-06, 14 PIN

Overview of MAD1103P by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAD1103P by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAD1103P by Motorola Mobility LLC

MAD1103P
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDIP-T14
Pin Count
14
Manufacturer Package Code
CASE 646-06
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Number of Elements
16
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.01 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MAD1103P
    Motorola Mobility LLC
    0.4A, 50V, 16 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, CASE 646-06, 14 PIN
    VS

Related Parts for MAD1103P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAD1103P by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAD1103P by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MAD1103P would you like to use for your alert(s)?
  • Please alert me when MAD1103P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAD1103P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAD1103P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAD1103P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAD1103P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAD1103P by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: