Part Details for MACPCT0040TR by TE Connectivity
Overview of MACPCT0040TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACPCT0040TR
MACPCT0040TR CAD Models
MACPCT0040TR Part Data Attributes:
|
MACPCT0040TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MACPCT0040TR
TE Connectivity
5MHz - 1000MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.7dB INSERTION LOSS-MAX, ROHS COMPLIANT, SM-22B, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |
Alternate Parts for MACPCT0040TR
This table gives cross-reference parts and alternative options found for MACPCT0040TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACPCT0040TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACPCT0040TR | Directional Coupler, 5MHz Min, 1000MHz Max, 1.7dB Insertion Loss-Max, ROHS COMPLIANT, SM-22B, 5 PIN | MACOM | MACPCT0040TR vs MACPCT0040TR |