Part Details for MACPCC0002-TR by TE Connectivity
Overview of MACPCC0002-TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACPCC0002-TR
MACPCC0002-TR CAD Models
MACPCC0002-TR Part Data Attributes
|
MACPCC0002-TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MACPCC0002-TR
TE Connectivity
824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SMT, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.6 |
Alternate Parts for MACPCC0002-TR
This table gives cross-reference parts and alternative options found for MACPCC0002-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACPCC0002-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACPCC0002-TR | Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, MS-102AA, SOP-8 | MACOM | MACPCC0002-TR vs MACPCC0002-TR |