Part Details for MACPCC0001 by TE Connectivity
Overview of MACPCC0001 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACPCC0001
MACPCC0001 CAD Models
MACPCC0001 Part Data Attributes:
|
MACPCC0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MACPCC0001
TE Connectivity
1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SMT, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.7 |
Alternate Parts for MACPCC0001
This table gives cross-reference parts and alternative options found for MACPCC0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACPCC0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH20-0033-17G | 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | TE Connectivity | MACPCC0001 vs CH20-0033-17G |
CH20-0033-17GTR | 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | TE Connectivity | MACPCC0001 vs CH20-0033-17GTR |
CH20-0032-17G | Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | MACPCC0001 vs CH20-0032-17G |
CH20-0033-17GRTR | 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | TE Connectivity | MACPCC0001 vs CH20-0033-17GRTR |
CH20-0032-17G-RTR | RF/Microwave Coupler, 824 MHz - 960 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | TE Connectivity | MACPCC0001 vs CH20-0032-17G-RTR |
CH20-0032-17G-TR | RF/Microwave Coupler, 824 MHz - 960 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | TE Connectivity | MACPCC0001 vs CH20-0032-17G-TR |
CH20-0033-17G-TR | 1700 MHz - 2000 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 | MACOM | MACPCC0001 vs CH20-0033-17G-TR |
CH20-0032-17G-RTR | 824 MHz - 960 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | MACOM | MACPCC0001 vs CH20-0032-17G-RTR |
CH20-0032-17GRTR | 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX | TE Connectivity | MACPCC0001 vs CH20-0032-17GRTR |
MACPCC0002 | 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SMT, SO-8 | TE Connectivity | MACPCC0001 vs MACPCC0002 |