Part Details for MACP-010561-TR1000 by MACOM
Overview of MACP-010561-TR1000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MACP-010561-TR1000
MACP-010561-TR1000 CAD Models
MACP-010561-TR1000 Part Data Attributes
|
MACP-010561-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MACP-010561-TR1000
MACOM
Linear Detector, 2000MHz Min, 6000MHz Max, 40dBm Input Power-Max, 1.50 X 1.20 MM, GREEN, MINIATURE, LEADLESS, SURFACE MOUNT, PLASTIC, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |