MACP-009730-C60370
Description: 5MHz - 1200MHz RF/MICROWAVE DIRECTIONAL COUPLER, 4dB INSERTION LOSS-MAX, ROHS COMPLIANT, SM-55, 6 PIN

Overview of MACP-009730-C60370 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MACP-009730-C60370 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MACP-009730-C60370 by TE Connectivity

MACP-009730-C60370
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT, SM-55, 6 PIN
Reach Compliance Code
unknown
Characteristic Impedance
75 Ω
Construction
MODULE
Input Power-Max (CW)
23.98 dBm
Insertion Loss-Max
4 dB
Operating Frequency-Max
1200 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
VSWR-Max
1.15
Want to compare parts?
  1. MACP-009730-C60370
    TE Connectivity
    5MHz - 1200MHz RF/MICROWAVE DIRECTIONAL COUPLER, 4dB INSERTION LOSS-MAX, ROHS COMPLIANT, SM-55, 6 PIN
    VS

Related Parts for MACP-009730-C60370

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MACP-009730-C60370 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MACP-009730-C60370 by TE Connectivity

Select Manufacturer
Which Manufacturer of MACP-009730-C60370 would you like to use for your alert(s)?
  • Please alert me when MACP-009730-C60370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MACP-009730-C60370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MACP-009730-C60370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MACP-009730-C60370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MACP-009730-C60370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MACP-009730-C60370 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: