Part Details for MACP-009011-C80370 by MACOM
Overview of MACP-009011-C80370 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MACP-009011-C80370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1710-1-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
699 In Stock |
|
$2.2173 / $4.4800 | Buy Now |
DISTI #
937-MACP-9011-C80370
|
Mouser Electronics | Signal Conditioning 5-1200MHz 8dB Directivity 17.5dB | 890 |
|
$1.9800 / $4.1900 | Buy Now |
DISTI #
MACP-009011-C80
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 900 | 0 |
|
$1.9200 | Buy Now |
Part Details for MACP-009011-C80370
MACP-009011-C80370 CAD Models
MACP-009011-C80370 Part Data Attributes
|
MACP-009011-C80370
MACOM
Buy Now
Datasheet
|
Compare Parts:
MACP-009011-C80370
MACOM
Directional Coupler, 5MHz Min, 1200MHz Max, CASE SM-55A, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.04 |