Part Details for MACP-008311-CE0370 by MACOM
Overview of MACP-008311-CE0370 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10083113-120LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 20 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. | |
10083113-108LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. | |
10083113-110LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. |
Price & Stock for MACP-008311-CE0370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MACP-008311-CE0370CT-ND
|
DigiKey | COUPLER, 14 DB, 5-1000MHZ Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2697 In Stock |
|
$1.4575 / $3.3300 | Buy Now |
DISTI #
937-MACP008311CE0370
|
Mouser Electronics | Signal Conditioning Coupler, 14 dB, 5-1000MHz RoHS: Compliant | 1795 |
|
$1.3000 / $2.9400 | Buy Now |
DISTI #
59380538
|
Verical | 14 DB COUPLER/5-1000 MHZ Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$7.4500 | Buy Now |
DISTI #
MACP-008311-CE0
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 10 |
|
$7.4300 | Buy Now |
Part Details for MACP-008311-CE0370
MACP-008311-CE0370 CAD Models
MACP-008311-CE0370 Part Data Attributes
|
MACP-008311-CE0370
MACOM
Buy Now
Datasheet
|
Compare Parts:
MACP-008311-CE0370
MACOM
Directional Coupler, 5MHz Min, 1000MHz Max, 1.8dB Insertion Loss-Max, ROHS COMPLIANT, SM-55, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.8 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.12 |