Part Details for MACH211-15JC by Lattice Semiconductor Corporation
Overview of MACH211-15JC by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MACH211-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 1 |
|
$8.3500 / $10.0200 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC (Also Known As: MACH211-15JC-18JI) | 1 |
|
$8.3500 / $10.0200 | Buy Now |
|
Chip1Cloud | High-Performance EE CMOS Programmable Logic | 4000 |
|
RFQ |
Part Details for MACH211-15JC
MACH211-15JC CAD Models
MACH211-15JC Part Data Attributes:
|
MACH211-15JC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH211-15JC
Lattice Semiconductor Corporation
EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Additional Feature | NO | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for MACH211-15JC
This table gives cross-reference parts and alternative options found for MACH211-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH211-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-64/32-12VC | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | MACH211-15JC vs M4A5-64/32-12VC |
EPM7064STC44-7N | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | MACH211-15JC vs EPM7064STC44-7N |
ISPLSI1016EA-100LJ44 | EE PLD, 12.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH211-15JC vs ISPLSI1016EA-100LJ44 |
MACH210AQ-15JC | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH211-15JC vs MACH210AQ-15JC |
EPM7064SLC44-6 | EE PLD, 6ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MACH211-15JC vs EPM7064SLC44-6 |
M4A5-64/32-6JC | EE PLD, 6ns, 64-Cell, CMOS, PQCC44, | Vantis Corporation | MACH211-15JC vs M4A5-64/32-6JC |
PLSI1016E-80LJ | EE PLD, 18.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH211-15JC vs PLSI1016E-80LJ |
MACH211-7VC | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | MACH211-15JC vs MACH211-7VC |
MACH210-15JC | EE PLD, 19ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | MACH211-15JC vs MACH210-15JC |
MACH210A-7JC | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH211-15JC vs MACH210A-7JC |