Part Details for MACH210A-10VC by Lattice Semiconductor Corporation
Overview of MACH210A-10VC by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721010VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 5MB of On-chip RAM | |
R7S721010VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 5MB of On-chip RAM |
Price & Stock for MACH210A-10VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MACH210A-10VC-ND
|
DigiKey | IC CPLD 64MC 10NS 44TQFP Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1059 In Stock |
|
$9.1000 | Buy Now |
|
Rochester Electronics | EE PLD, 10ns, 64-Cell PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 767 |
|
$7.8100 / $9.1900 | Buy Now |
Part Details for MACH210A-10VC
MACH210A-10VC CAD Models
MACH210A-10VC Part Data Attributes
|
MACH210A-10VC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH210A-10VC
Lattice Semiconductor Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 80 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MACH210A-10VC
This table gives cross-reference parts and alternative options found for MACH210A-10VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH210A-10VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-64/32-6VC | EE PLD, 6ns, 64-Cell, CMOS, PQFP44, | Vantis Corporation | MACH210A-10VC vs M4A5-64/32-6VC |
EPM7064SLC44-10 | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MACH210A-10VC vs EPM7064SLC44-10 |
EPM7064LC44-15 | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MACH210A-10VC vs EPM7064LC44-15 |
EPM7064SLC44-5 | EE PLD, 5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MACH210A-10VC vs EPM7064SLC44-5 |
PZ5064NS10BC-S | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, TQFP-44 | AMD | MACH210A-10VC vs PZ5064NS10BC-S |
XCR5064C-10PC44I | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | MACH210A-10VC vs XCR5064C-10PC44I |
EPM7064LC44-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MACH210A-10VC vs EPM7064LC44-7 |
M4A5-64/32-7JI | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, | Vantis Corporation | MACH210A-10VC vs M4A5-64/32-7JI |
EPM7064STC44-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | MACH210A-10VC vs EPM7064STC44-7 |
M4A5-64/32-55VC | EE PLD, 5.5ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 | Lattice Semiconductor Corporation | MACH210A-10VC vs M4A5-64/32-55VC |