There are no models available for this part yet.
Overview of MACH130-20JC by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL320JCP-REEL7 | Analog Devices | 2 AXIS 5 G LOW COST ACCEL TAPE | |
HSP43220JC-25Z | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-25 | Renesas Electronics Corporation | Decimating Digital Filter |
CAD Models for MACH130-20JC by Rochester Electronics LLC
Part Data Attributes for MACH130-20JC by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-84
|
Pin Count
|
84
|
Reach Compliance Code
|
unknown
|
Clock Frequency-Max
|
40 MHz
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Dedicated Inputs
|
2
|
Number of I/O Lines
|
64
|
Number of Terminals
|
84
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
20 ns
|
Qualification Status
|
COMMERCIAL
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for MACH130-20JC
-
MACH231SP-20YCProgrammable Logic Devices
-
TL494CDRSwitching Regulator or Controllers
-
MAATCC0005Other Analog ICs
-
SN75HVD12DRLine Driver or Receivers
-
MAVR-044769-12790TRectifier Diodes
-
MAP110-4200GPower Supply Modules
-
SN74HC373PWRBus Driver/Transceivers
-
NCP2890DMR2GAudio/Video Amplifiers
-
MAPLAD30KP280CATransient Suppressors