Part Details for MACH130-15JC by Lattice Semiconductor Corporation
Results Overview of MACH130-15JC by Lattice Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MACH130-15JC Information
MACH130-15JC by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MACH130-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MACH130-15JC-ND
|
DigiKey | IC CPLD 64MC 15NS 84PLCC Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2542 In Stock |
|
$10.9300 | Buy Now |
DISTI #
86122699
|
Verical | CPLD MACH 1 Family 64 Macro Cells 66.6MHz 5V 84-Pin PLCC Min Qty: 30 Package Multiple: 1 Date Code: 0201 | Americas - 2542 |
|
$11.1625 / $12.8750 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,84PIN,PLASTIC (Also Known As: MACH130-15JC-18JI) | 276 |
|
$14.2450 / $16.8350 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,84PIN,PLASTIC | 276 |
|
$14.2450 / $16.8350 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,84PIN,PLASTIC (Also Known As: MACH130-15JC-18JI) | 4 |
|
$16.0000 / $18.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EEPLD,64-CELL,15NS PROP DELAY,LDCC,84PIN,PLASTIC | 4 |
|
$16.0000 / $18.0000 | Buy Now |
|
Rochester Electronics | MACH130 - High-Density EE CMOS Programmable Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2542 |
|
$8.9300 / $10.5100 | Buy Now |
Part Details for MACH130-15JC
MACH130-15JC CAD Models
MACH130-15JC Part Data Attributes
|
MACH130-15JC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH130-15JC
Lattice Semiconductor Corporation
EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.2862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.2862 mm |
Alternate Parts for MACH130-15JC
This table gives cross-reference parts and alternative options found for MACH130-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH130-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MACH130-20JC | AMD | Check for Price | EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH130-15JC vs MACH130-20JC |
MACH130-24JI | Vantis Corporation | Check for Price | EE PLD, 24ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH130-15JC vs MACH130-24JI |
ISPLSI2064A-80LJN84 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 64-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | MACH130-15JC vs ISPLSI2064A-80LJN84 |
MACH130-20JC | Vantis Corporation | Check for Price | EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH130-15JC vs MACH130-20JC |
MACH130-20JC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH130-15JC vs MACH130-20JC |
MACH130-24JI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 24ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH130-15JC vs MACH130-24JI |
ISPLSI2064-100LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 13ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH130-15JC vs ISPLSI2064-100LJ |
MACH131-7JC/1 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | MACH130-15JC vs MACH131-7JC/1 |