Part Details for MACH111-5VC by AMD
Results Overview of MACH111-5VC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MACH111-5VC Information
MACH111-5VC by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MACH111-5VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for MACH111-5VC
MACH111-5VC CAD Models
MACH111-5VC Part Data Attributes
|
MACH111-5VC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH111-5VC
AMD
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 143 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MACH111-5VC
This table gives cross-reference parts and alternative options found for MACH111-5VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH111-5VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MACH111-5VC | Vantis Corporation | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, | MACH111-5VC vs MACH111-5VC |
MACH111-15VC | AMD | Check for Price | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, TQFP-44 | MACH111-5VC vs MACH111-15VC |
XCR5032C-7VQ44C | AMD Xilinx | Check for Price | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | MACH111-5VC vs XCR5032C-7VQ44C |
EPM7032STC44-10 | Altera Corporation | $10.1969 | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | MACH111-5VC vs EPM7032STC44-10 |
M4A5-32/32-14VI | Vantis Corporation | Check for Price | EE PLD, 14ns, 32-Cell, CMOS, PQFP44, | MACH111-5VC vs M4A5-32/32-14VI |
M4-32/32-10VC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | MACH111-5VC vs M4-32/32-10VC |
M4A5-32/32-65VC | Vantis Corporation | Check for Price | EE PLD, 6.5ns, 32-Cell, CMOS, PQFP44, | MACH111-5VC vs M4A5-32/32-65VC |
M4A5-32/32-5VNC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 5ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44 | MACH111-5VC vs M4A5-32/32-5VNC |
M4-32/32-12VI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, | MACH111-5VC vs M4-32/32-12VI |
EPM7032STI44-10 | Altera Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 | MACH111-5VC vs EPM7032STI44-10 |