Part Details for MACH110-20/BXA by AMD
Overview of MACH110-20/BXA by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH110-20/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MACH110-20/BXA-ND
|
DigiKey | IC CPLD 32MC 20NS 44CQFP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2110 In Stock |
|
$130.7400 | Buy Now |
|
Rochester Electronics | MACH110 - High-Density EE CMOS Programmable Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2110 |
|
$112.2000 / $131.9900 | Buy Now |
Part Details for MACH110-20/BXA
MACH110-20/BXA CAD Models
MACH110-20/BXA Part Data Attributes:
|
MACH110-20/BXA
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH110-20/BXA
AMD
EE PLD, 20ns, 32-Cell, CMOS, CQFP44, TOP BRAZED, CERAMIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | GQFF, QFL44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 2 EXTERNAL CLOCKS | |
Clock Frequency-Max | 37 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQFP-F44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.51 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | QFL44,.65SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |