Part Details for MAC97A8RL1 by Motorola Mobility LLC
Overview of MAC97A8RL1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC97A8RL1
MAC97A8RL1 CAD Models
MAC97A8RL1 Part Data Attributes
|
MAC97A8RL1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC97A8RL1
Motorola Mobility LLC
600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | EUROPEAN PART NUMBER | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A8RL1
This table gives cross-reference parts and alternative options found for MAC97A8RL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8RL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43, 3 PIN | NXP Semiconductors | MAC97A8RL1 vs MAC97A8 |
MAC97A8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC97A8RL1 vs MAC97A8 |
MAC97A-8RLRP | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA, CASE 029-11, TO-92, 3 PIN | onsemi | MAC97A8RL1 vs MAC97A-8RLRP |
MAC97A8,412 | MAC97A8 | NXP Semiconductors | MAC97A8RL1 vs MAC97A8,412 |
934056668412 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SPT, SC-43, 3 PIN | NXP Semiconductors | MAC97A8RL1 vs 934056668412 |
MAC97A8,116 | MAC97A8 | NXP Semiconductors | MAC97A8RL1 vs MAC97A8,116 |