Part Details for MAC97A8/DG,412 by WeEn Semiconductor Co Ltd
Results Overview of MAC97A8/DG,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC97A8/DG,412 Information
MAC97A8/DG,412 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MAC97A8/DG,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAC97A8/DG,412-ND
|
DigiKey | TRIAC SENS GATE 400V 0.6A TO92-3 Min Qty: 2635 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24923 In Stock |
|
$0.1100 | Buy Now |
DISTI #
MAC97A8/DG,412-ND
|
DigiKey | TRIAC SENS GATE 400V 0.6A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1029 | Buy Now |
DISTI #
771-MAC97A8/DG412
|
Mouser Electronics | Triacs 4Q Triac RoHS: Compliant | 0 |
|
$0.0960 / $0.4300 | Order Now |
DISTI #
MAC97A8/DG.412
|
TME | Triac, 600V, 0.6A, TO92, Igt: 5/7mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 1 | 0 |
|
$0.0800 / $0.6120 | RFQ |
Part Details for MAC97A8/DG,412
MAC97A8/DG,412 CAD Models
MAC97A8/DG,412 Part Data Attributes
|
MAC97A8/DG,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAC97A8/DG,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |