Part Details for MAC97A6-AA3-R by Unisonic Technologies Co Ltd
Overview of MAC97A6-AA3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC97A6-AA3-R
MAC97A6-AA3-R CAD Models
MAC97A6-AA3-R Part Data Attributes
|
MAC97A6-AA3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAC97A6-AA3-R
Unisonic Technologies Co Ltd
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, SOT-223, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |