-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1188-ND
|
DigiKey | TRIAC SENS GATE 400V 0.6A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
487 In Stock |
|
$0.0599 / $0.3000 | Buy Now |
DISTI #
MAC97A6,412
|
Avnet Americas | Thyristor TRIAC 400V 8.8A 3-Pin SPT Bulk - Bulk (Alt: MAC97A6,412) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0512 | Buy Now |
DISTI #
771-MAC97A6
|
Mouser Electronics | Triacs BULKSL TRIAC RoHS: Compliant | 19846 |
|
$0.0590 / $0.3000 | Buy Now |
DISTI #
MAC97A6.412
|
TME | Triac, 400V, 0.6A, TO92, Igt: 5/7mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 1 | 3354 |
|
$0.0730 / $0.3230 | Buy Now |
DISTI #
MAC97A6,412
|
Avnet Silica | Thyristor TRIAC 400V 8.8A 3-Pin SPT Bulk (Alt: MAC97A6,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MAC97A6,412
|
EBV Elektronik | Thyristor TRIAC 400V 8.8A 3-Pin SPT Bulk (Alt: MAC97A6,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
MAC97A6,412
|
Maritex | 4990 |
|
$0.1460 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC97A6,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAC97A6,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.6 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for MAC97A6,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A6,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC97A6RLRPG | onsemi | Check for Price | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | MAC97A6,412 vs MAC97A6RLRPG |
MAC97A6-18 | Motorola Mobility LLC | Check for Price | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | MAC97A6,412 vs MAC97A6-18 |
MAC97A6RL1G | onsemi | Check for Price | TRIAC, Sensitive Gate, 400 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MAC97A6,412 vs MAC97A6RL1G |
MAC97A6-5 | Motorola Semiconductor Products | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-226AA | MAC97A6,412 vs MAC97A6-5 |
MAC97A6 | Unisonic Technologies Co Ltd | Check for Price | TRIAC, 400V V(DRM), 0.6A I(T)RMS, | MAC97A6,412 vs MAC97A6 |