Part Details for MAC97A6,116 by NXP Semiconductors
Overview of MAC97A6,116 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAC97A6,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC97A6,116
|
Avnet Americas | Thyristor TRIAC 400V 8.8A 3-Pin SPT T/R - Tape and Reel (Alt: MAC97A6,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0635 | Buy Now |
DISTI #
MAC97A6,116
|
Avnet Americas | Thyristor TRIAC 400V 8.8A 3-Pin SPT T/R - Tape and Reel (Alt: MAC97A6,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0635 | Buy Now |
DISTI #
MAC97A6,116
|
Avnet Americas | Thyristor TRIAC 400V 8.8A 3-Pin SPT T/R - Tape and Reel (Alt: MAC97A6,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0635 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 400V 0.6A TO92-3 | 11300 |
|
RFQ |
Part Details for MAC97A6,116
MAC97A6,116 CAD Models
MAC97A6,116 Part Data Attributes
|
MAC97A6,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC97A6,116
NXP Semiconductors
MAC97A6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SC-43, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A6,116
This table gives cross-reference parts and alternative options found for MAC97A6,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A6,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A6 | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43, 3 PIN | NXP Semiconductors | MAC97A6,116 vs MAC97A6 |