Part Details for MAC97A4G by onsemi
Overview of MAC97A4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for MAC97A4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2686
|
Newark | Mac97A4G, Triacs |Onsemi MAC97A4G Min Qty: 2140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1950 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 200V, 0.6A, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37151 |
|
$0.1450 / $0.1706 | Buy Now |
DISTI #
4181247
|
Farnell | MAC97A4G, TRIACS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 37151 |
|
$0.1707 | Buy Now |
Part Details for MAC97A4G
MAC97A4G CAD Models
MAC97A4G Part Data Attributes:
|
MAC97A4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC97A4G
onsemi
TRIAC, Sensitive Gate, 200 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 029-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A4G
This table gives cross-reference parts and alternative options found for MAC97A4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A4RLRFG | TRIAC, 4 QUADRANT LOGIC LEVEL TRIAC | onsemi | MAC97A4G vs MAC97A4RLRFG |
MAC97A4 | TRIAC, Sensitive Gate, 200 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A4G vs MAC97A4 |
CQ92BAPPLEADFREE | TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, | Central Semiconductor Corp | MAC97A4G vs CQ92BAPPLEADFREE |
MAC97A4-5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97A4G vs MAC97A4-5 |
MAC97A4RLRPG | TRIAC, 4 QUADRANT LOGIC LEVEL TRIAC | onsemi | MAC97A4G vs MAC97A4RLRPG |
CQ92B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MAC97A4G vs CQ92B |
CQ92BAPM | TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, | Central Semiconductor Corp | MAC97A4G vs CQ92BAPM |