Part Details for MAC97A4 by onsemi
Results Overview of MAC97A4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC97A4 Information
MAC97A4 by onsemi is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for MAC97A4
MAC97A4 CAD Models
MAC97A4 Part Data Attributes
|
MAC97A4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC97A4
onsemi
TRIAC, Sensitive Gate, 200 V, 8.0 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CASE 029-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A4
This table gives cross-reference parts and alternative options found for MAC97A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ92BAPPLEADFREE | Central Semiconductor Corp | Check for Price | TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, | MAC97A4 vs CQ92BAPPLEADFREE |
MAC97A4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MAC97A4 is 4.5V to 5.5V, with a typical voltage of 5V.
-
The gain of the MAC97A4 can be configured using the GAIN pin. A logic high on the GAIN pin sets the gain to 20dB, while a logic low sets the gain to 0dB.
-
The maximum input signal amplitude that the MAC97A4 can handle is 2.5Vpp differential, which is equivalent to 5Vpp single-ended.
-
To ensure the MAC97A4 is in a low-power state, the SHDN pin should be pulled high. This will put the device in shutdown mode, reducing power consumption to less than 1mA.
-
The typical output impedance of the MAC97A4 is 100 ohms differential, which is suitable for driving most audio codecs and analog-to-digital converters.