Part Details for MAC8DG by onsemi
Results Overview of MAC8DG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC8DG Information
MAC8DG by onsemi is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MAC8DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAC8DG-OS-ND
|
DigiKey | TRIAC 400V 8A TO220AB Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17377 In Stock |
|
$0.5300 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 118 |
|
$1.0000 / $2.0000 | Buy Now | |
|
Rochester Electronics | TRIAC, 400V, 8A, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 17377 |
|
$0.4328 / $0.5092 | Buy Now |
Part Details for MAC8DG
MAC8DG CAD Models
MAC8DG Part Data Attributes
|
MAC8DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC8DG
onsemi
Triac, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC8DG
This table gives cross-reference parts and alternative options found for MAC8DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC8DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T2802D | Motorola Mobility LLC | Check for Price | 400V, 8A, TRIAC, TO-220AB | MAC8DG vs T2802D |
MAC8M | Motorola Mobility LLC | Check for Price | 600V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | MAC8DG vs MAC8M |
Q6006R5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | MAC8DG vs Q6006R5 |
T2802D | Motorola Semiconductor Products | Check for Price | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | MAC8DG vs T2802D |
MAC8D | Motorola Mobility LLC | Check for Price | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | MAC8DG vs MAC8D |
MAC8D | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | MAC8DG vs MAC8D |