Part Details for MAC7121VAG40 by Freescale Semiconductor
Results Overview of MAC7121VAG40 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC7121VAG40 Information
MAC7121VAG40 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MAC7121VAG40
MAC7121VAG40 CAD Models
MAC7121VAG40 Part Data Attributes
|
MAC7121VAG40
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAC7121VAG40
Freescale Semiconductor
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MAC7121VAG40
This table gives cross-reference parts and alternative options found for MAC7121VAG40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC7121VAG40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC7121CPV40 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, LQFP-112 | MAC7121VAG40 vs MAC7121CPV40 |
MAC7121MAG40 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112 | MAC7121VAG40 vs MAC7121MAG40 |
MAC7121MAG40 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | MAC7121VAG40 vs MAC7121MAG40 |
MAC7121MAG40 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | MAC7121VAG40 vs MAC7121MAG40 |
MAC7121VPV40 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112 | MAC7121VAG40 vs MAC7121VPV40 |