Part Details for MAC6073C by Digitron Semiconductors
Results Overview of MAC6073C by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC6073C Information
MAC6073C by Digitron Semiconductors is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for MAC6073C
MAC6073C CAD Models
MAC6073C Part Data Attributes
|
MAC6073C
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC6073C
Digitron Semiconductors
Triac; Max Peak Repetitive Reverse Voltage: 4; Max TMS Bridge Input Voltage: 30; Max DC Reverse Voltage: 2; Capacitance: 20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | TRIAC |