Part Details for MAC50A10 by Motorola Semiconductor Products
Overview of MAC50A10 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAC50A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$16.8000 | Buy Now |
Part Details for MAC50A10
MAC50A10 CAD Models
MAC50A10 Part Data Attributes
|
MAC50A10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MAC50A10
Motorola Semiconductor Products
TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 75 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Trigger Device Type | TRIAC |