Part Details for MAC4DSM by Motorola Mobility LLC
Overview of MAC4DSM by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC4DSM
MAC4DSM CAD Models
MAC4DSM Part Data Attributes
|
MAC4DSM
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC4DSM
Motorola Mobility LLC
600V, 4A, TRIAC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC4DSM
This table gives cross-reference parts and alternative options found for MAC4DSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC4DSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC4DSMT4 | 600V, 4A, TRIAC, DPAK-3 | Motorola Mobility LLC | MAC4DSM vs MAC4DSMT4 |
MAC4DSNT4G | 4.0 A Sensitive Gate Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MAC4DSM vs MAC4DSNT4G |
MAC4DSMT4 | Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MAC4DSM vs MAC4DSMT4 |
MAC4DSNT4 | 800V, 4A, TRIAC, DPAK-3 | Motorola Mobility LLC | MAC4DSM vs MAC4DSNT4 |
MAC4DSM | TRIAC, 600V V(DRM), 4A I(T)RMS, | Motorola Semiconductor Products | MAC4DSM vs MAC4DSM |
MAC4DSMT4G | Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MAC4DSM vs MAC4DSMT4G |