Part Details for MAC4DCM-1G by onsemi
Overview of MAC4DCM-1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAC4DCM-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MAC4DCM Series 600 V 4 A Through Hole Bi-Directional Thyristor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Tube | 507Tube |
|
$0.6400 / $0.7900 | Buy Now |
|
Future Electronics | MAC4DCM Series 600 V 4 A Through Hole Bi-Directional Thyristor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 80 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.6400 / $0.7900 | Buy Now |
Part Details for MAC4DCM-1G
MAC4DCM-1G CAD Models
MAC4DCM-1G Part Data Attributes
|
MAC4DCM-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC4DCM-1G
onsemi
Triac, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 500 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC4DCM-1G
This table gives cross-reference parts and alternative options found for MAC4DCM-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC4DCM-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC4DCM-1 | 600V, 4A, TRIAC, DPAK-3 | Motorola Mobility LLC | MAC4DCM-1G vs MAC4DCM-1 |
MAC4DCM-1 | 600V, 4A, TRIAC, CASE 369-07, DPAK-3 | onsemi | MAC4DCM-1G vs MAC4DCM-1 |