Part Details for MAC320A8FP by Motorola Mobility LLC
Overview of MAC320A8FP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC320A8FP
MAC320A8FP CAD Models
MAC320A8FP Part Data Attributes
|
MAC320A8FP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC320A8FP
Motorola Mobility LLC
600V, 20A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC320A8FP
This table gives cross-reference parts and alternative options found for MAC320A8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC320A8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC320A8FP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 20A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC320A8FP vs MAC320A8FP |
MAC223-8FP | 600V, 25A, TRIAC | Motorola Mobility LLC | MAC320A8FP vs MAC223-8FP |
BTA24-600BW | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | MAC320A8FP vs BTA24-600BW |