Part Details for MAC3030-40 by Motorola Mobility LLC
Overview of MAC3030-40 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC3030-40
MAC3030-40 CAD Models
MAC3030-40 Part Data Attributes
|
MAC3030-40
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC3030-40
Motorola Mobility LLC
250V, 40A, TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 250 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC3030-40
This table gives cross-reference parts and alternative options found for MAC3030-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC3030-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5445 | TRIAC, 400V V(DRM), 40A I(T)RMS, | Semitronics Corp | MAC3030-40 vs 2N5445 |
MAC250B | 200V, 15A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | MAC3030-40 vs MAC250B |
T6411D | 400V, 30A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | MAC3030-40 vs T6411D |
NTE5693 | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-48, | NTE Electronics Inc | MAC3030-40 vs NTE5693 |
2N6160 | 200V, 30A, TRIAC, CASE 263-04, 2 PIN | Motorola Mobility LLC | MAC3030-40 vs 2N6160 |
MAC6401D | 400V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | MAC3030-40 vs MAC6401D |
NTE5695 | TRIAC, 400V V(DRM), 40A I(T)RMS, TO-48, | NTE Electronics Inc | MAC3030-40 vs NTE5695 |
T6411D | TRIAC, 400V V(DRM), 30A I(T)RMS, CASE 263-04, 2 PIN | Motorola Semiconductor Products | MAC3030-40 vs T6411D |
Q4040 | TRIAC, 400V V(DRM), 40A I(T)RMS | Loras Industries Inc | MAC3030-40 vs Q4040 |
T6410D | TRIAC, 400V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | MAC3030-40 vs T6410D |