Part Details for MAC228A8 by onsemi
Overview of MAC228A8 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC228A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor TRIAC 600V 80A 3-Pin(3+Tab) TO-220AB Bulk RoHS: Compliant |
2164 In Stock |
|
$1.6900 / $2.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 10 |
|
$1.5000 | Buy Now |
|
Quest Components | TRIAC,600V V(DRM),8A I(T)RMS,TO-220 | 8 |
|
$1.6000 / $2.0000 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 600V, 8A, TO-220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.4236 / $0.4983 | Buy Now |
|
Master Electronics | Thyristor TRIAC 600V 80A 3-Pin(3+Tab) TO-220AB Bulk RoHS: Compliant |
2164 In Stock |
|
$1.6900 / $2.1500 | Buy Now |
Part Details for MAC228A8
MAC228A8 CAD Models
MAC228A8 Part Data Attributes
|
MAC228A8
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC228A8
onsemi
600 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC228A8
This table gives cross-reference parts and alternative options found for MAC228A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC228A8G | Littelfuse Inc | $0.8966 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | MAC228A8 vs MAC228A8G |