Part Details for MAC228A6FP by Motorola Mobility LLC
Overview of MAC228A6FP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Motor control systems
Part Details for MAC228A6FP
MAC228A6FP CAD Models
MAC228A6FP Part Data Attributes
|
MAC228A6FP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC228A6FP
Motorola Mobility LLC
400V, 8A, TRIAC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC228A6FP
This table gives cross-reference parts and alternative options found for MAC228A6FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A6FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC229-6FP | 400V, 8A, TRIAC | Motorola Mobility LLC | MAC228A6FP vs MAC229-6FP |
MAC228-6FP | 400V, 8A, TRIAC | Motorola Mobility LLC | MAC228A6FP vs MAC228-6FP |
MAC229-6FP | TRIAC, 400V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | MAC228A6FP vs MAC229-6FP |
L4008L6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC228A6FP vs L4008L6 |
MAC229A6FP | TRIAC, 400V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | MAC228A6FP vs MAC229A6FP |
MAC229A6FP | 400V, 8A, TRIAC | Motorola Mobility LLC | MAC228A6FP vs MAC229A6FP |