Part Details for MAC224A8 by New Jersey Semiconductor Products Inc
Overview of MAC224A8 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC224A8
MAC224A8 CAD Models
MAC224A8 Part Data Attributes:
|
MAC224A8
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MAC224A8
New Jersey Semiconductor Products Inc
Thyristor TRIAC 600V 350A 3-Pin(3+Tab) TO-220 Box
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |