Part Details for MAC223A8X by Philips Semiconductors
Overview of MAC223A8X by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MAC223A8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 20A I(T)RMS | 34 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 20A I(T)RMS | 31 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for MAC223A8X
MAC223A8X CAD Models
MAC223A8X Part Data Attributes
|
MAC223A8X
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC223A8X
Philips Semiconductors
TRIAC, 600V V(DRM), 20A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 75 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.55 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Trigger Device Type | TRIAC |