Part Details for MAC223A6,127 by NXP Semiconductors
Results Overview of MAC223A6,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC223A6,127 Information
MAC223A6,127 by NXP Semiconductors is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MAC223A6,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5722
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:25A, Triac Case Style:To-220A... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | WeEn - MAC223A6 - 4 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.7143 / $0.8404 | Buy Now |
Part Details for MAC223A6,127
MAC223A6,127 CAD Models
MAC223A6,127 Part Data Attributes
|
MAC223A6,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC223A6,127
NXP Semiconductors
MAC223A6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 75 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC223A6,127
This table gives cross-reference parts and alternative options found for MAC223A6,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC223A6,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC223A6 | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, | MAC223A6,127 vs MAC223A6 |
MAC223A6 | onsemi | Check for Price | 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | MAC223A6,127 vs MAC223A6 |
MAC223A6 | NXP Semiconductors | Check for Price | 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | MAC223A6,127 vs MAC223A6 |
Q4025R5 | Teccor | Check for Price | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | MAC223A6,127 vs Q4025R5 |
MAC223A6,127 | WeEn Semiconductor Co Ltd | $0.9582 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | MAC223A6,127 vs MAC223A6,127 |