Part Details for MAC212A8 by Motorola Mobility LLC
Overview of MAC212A8 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC212A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAC212 - TRIAC 600V 12A TO220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13305 |
|
$0.6169 / $0.7258 | Buy Now |
Part Details for MAC212A8
MAC212A8 CAD Models
MAC212A8 Part Data Attributes
|
MAC212A8
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC212A8
Motorola Mobility LLC
600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC212A8
This table gives cross-reference parts and alternative options found for MAC212A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC212A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q2010R5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | MAC212A8 vs Q2010R5 |
MAC16CD | Motorola Mobility LLC | Check for Price | 400V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | MAC212A8 vs MAC16CD |
2N6346A-U | Motorola Mobility LLC | Check for Price | 200V, 12A, TRIAC, TO-220AB | MAC212A8 vs 2N6346A-U |
2N6344A-U | Motorola Mobility LLC | Check for Price | 600V, 12A, TRIAC, TO-220AB | MAC212A8 vs 2N6344A-U |
2N6344A-S | Motorola Mobility LLC | Check for Price | 600V, 12A, TRIAC, TO-220AB | MAC212A8 vs 2N6344A-S |
CQ220-10B | Central Semiconductor Corp | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | MAC212A8 vs CQ220-10B |
Q2015R5 | Teccor | Check for Price | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | MAC212A8 vs Q2015R5 |
2N6348A-S | Motorola Mobility LLC | Check for Price | 600V, 12A, TRIAC, TO-220AB | MAC212A8 vs 2N6348A-S |
2N6346A-S | Motorola Mobility LLC | Check for Price | 200V, 12A, TRIAC, TO-220AB | MAC212A8 vs 2N6346A-S |