Part Details for MAC212A6FP by onsemi
Overview of MAC212A6FP by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC212A6FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2669
|
Newark | Mac212A6Fp, Triacs |Onsemi MAC212A6FP Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
DISTI #
2156-MAC212A6FP-ND
|
DigiKey | TRIAC Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7587 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 400V, 12A RMS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7587 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for MAC212A6FP
MAC212A6FP CAD Models
MAC212A6FP Part Data Attributes
|
MAC212A6FP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC212A6FP
onsemi
400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220FP | |
Package Description | PLASTIC, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC212A6FP
This table gives cross-reference parts and alternative options found for MAC212A6FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC212A6FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC212-6FP | 400V, 12A, TRIAC | Motorola Mobility LLC | MAC212A6FP vs MAC212-6FP |
MAC212-6FP | TRIAC, 400V V(DRM), 12A I(T)RMS, | Motorola Semiconductor Products | MAC212A6FP vs MAC212-6FP |