Part Details for MAC212-6 by Motorola Mobility LLC
Results Overview of MAC212-6 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC212-6 Information
MAC212-6 by Motorola Mobility LLC is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for MAC212-6
MAC212-6 CAD Models
MAC212-6 Part Data Attributes
|
MAC212-6
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC212-6
Motorola Mobility LLC
400V, 12A, TRIAC, TO-220AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC212-6
This table gives cross-reference parts and alternative options found for MAC212-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC212-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC212A6 | Motorola Semiconductor Products | Check for Price | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | MAC212-6 vs MAC212A6 |
2N6347A | Motorola Mobility LLC | Check for Price | 400V, 12A, TRIAC, TO-220AB | MAC212-6 vs 2N6347A |
BTB12-400B | STMicroelectronics | Check for Price | 400V, 12A, TRIAC, TO-220AB | MAC212-6 vs BTB12-400B |
MAC213-6 | Motorola Mobility LLC | Check for Price | 400V, 12A, TRIAC, TO-220AB | MAC212-6 vs MAC213-6 |
MAC212-6 | Motorola Semiconductor Products | Check for Price | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | MAC212-6 vs MAC212-6 |
2N6347A | Semitronics Corp | Check for Price | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | MAC212-6 vs 2N6347A |