Part Details for MAC15US24B-D by P-DUKE
Overview of MAC15US24B-D by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15US24B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - 15W - Vout: 24 VDC - Vin: 85 to 264 VAC - Open Frame - Medical - JST Connectors RoHS: Compliant | 0 |
|
$26.4300 / $37.0900 | Buy Now |
|
South Electronics | MAC15US24B-D | 0 |
|
RFQ |