Part Details for MAC15SN by onsemi
Overview of MAC15SN by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC15SN
MAC15SN CAD Models
MAC15SN Part Data Attributes
|
MAC15SN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15SN
onsemi
800V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC15SN
This table gives cross-reference parts and alternative options found for MAC15SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15SN | 800V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15SN vs MAC15SN |
MAC15SNG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15SN vs MAC15SNG |