Part Details for MAC15SMG by onsemi
Overview of MAC15SMG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15SMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2659
|
Newark | Mac15Smg, Triacs |Onsemi MAC15SMG Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9460 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 600V, 15A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3382 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for MAC15SMG
MAC15SMG CAD Models
MAC15SMG Part Data Attributes
|
MAC15SMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15SMG
onsemi
Triac, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC15SMG
This table gives cross-reference parts and alternative options found for MAC15SMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15SMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15SM | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15SMG vs MAC15SM |