Part Details for MAC15SM by onsemi
Results Overview of MAC15SM by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC15SM Information
MAC15SM by onsemi is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MAC15SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 600V, 15A, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 650 |
|
$0.2947 / $0.3467 | Buy Now |
Part Details for MAC15SM
MAC15SM CAD Models
MAC15SM Part Data Attributes
|
MAC15SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15SM
onsemi
Triac, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC15SM
This table gives cross-reference parts and alternative options found for MAC15SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC15SMG | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | MAC15SM vs MAC15SMG |