Part Details for MAC15SDG by onsemi
Overview of MAC15SDG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15SDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2658
|
Newark | Mac15Sdg, Triacs |Onsemi MAC15SDG Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9460 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 400V, 15A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3768 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for MAC15SDG
MAC15SDG CAD Models
MAC15SDG Part Data Attributes
|
MAC15SDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15SDG
onsemi
Triac, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |