Part Details for MAC15SD by Motorola Mobility LLC
Overview of MAC15SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC15SD
MAC15SD CAD Models
MAC15SD Part Data Attributes:
|
MAC15SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC15SD
Motorola Mobility LLC
400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.8 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC15SD
This table gives cross-reference parts and alternative options found for MAC15SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056003127 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MAC15SD vs 934056003127 |