MAC15N-BU
Description: TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220, 2 PIN

Overview of MAC15N-BU by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAC15N-BU by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC15N-BU by Motorola Semiconductor Products

MAC15N-BU
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JESD-30 Code
R-PSFM-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
15 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
800 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC15N-BU
    Motorola Semiconductor Products
    TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC15N-BU by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC15N-BU by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MAC15N-BU would you like to use for your alert(s)?
  • Please alert me when MAC15N-BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC15N-BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC15N-BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC15N-BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC15N-BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC15N-BU by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: