-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC15MGOS-ND
|
DigiKey | TRIAC 600V 15A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
916 In Stock |
|
$0.6146 / $1.1500 | Buy Now |
DISTI #
863-MAC15MG
|
Mouser Electronics | Triacs THY FP 15A 600V TRI RoHS: Compliant | 1233 |
|
$0.7330 / $1.1500 | Buy Now |
DISTI #
MAC15MG
|
TTI | Triacs THY FP 15A 600V TRI Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8200 | Buy Now |
DISTI #
MAC15MG-LF
|
TME | Triac, 600V, 15A, TO220AB, Igt: 35A, high commutation Min Qty: 1 | 0 |
|
$1.0600 / $1.5800 | RFQ |
|
Ozdisan Elektronik | TRIAC DIS.15A 600V STANDARD TO220AB THT | 0 |
|
$1.7053 / $1.8758 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC15MG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC15MG
Littelfuse Inc
TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for MAC15MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC15MG vs MAC15A8 |
MAC15A8G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC15MG vs MAC15A8G |
MAC16-8 | 600V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC15MG vs MAC16-8 |
Q6015R6 | Alternistor TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | MAC15MG vs Q6015R6 |
MAC15MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15MG vs MAC15MG |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC15MG vs Q6015R5 |
MAC15M | 600V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15MG vs MAC15M |
MAC15M | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15MG vs MAC15M |
MAC15A8 | 600V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | MAC15MG vs MAC15A8 |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MAC15MG vs Q6015R5 |