Part Details for MAC15M by onsemi
Overview of MAC15M by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TRIAC 600V 15A TO220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 417 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for MAC15M
MAC15M CAD Models
MAC15M Part Data Attributes
|
MAC15M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15M
onsemi
Triac, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15M
This table gives cross-reference parts and alternative options found for MAC15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC15M vs MAC15A8 |
MAC15A8G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC15M vs MAC15A8G |
MAC16-8 | 600V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC15M vs MAC16-8 |
Q6015R6 | Alternistor TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | MAC15M vs Q6015R6 |
MAC15MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15M vs MAC15MG |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC15M vs Q6015R5 |
MAC15M | 600V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15M vs MAC15M |
MAC15A8 | 600V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | MAC15M vs MAC15A8 |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MAC15M vs Q6015R5 |
MAC15-8 | 600V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15M vs MAC15-8 |