Part Details for MAC15A6G by onsemi
Overview of MAC15A6G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15A6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2657
|
Newark | Mac15A6G, Triacs |Onsemi MAC15A6G Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 / $0.9270 | Buy Now |
DISTI #
2156-MAC15A6G-OS-ND
|
DigiKey | TRIAC 400V 15A TO220AB Min Qty: 430 Container: Bulk MARKETPLACE PRODUCT |
29164 In Stock |
|
$0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB | 342 |
|
$1.6058 / $3.4720 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 400V, 15A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29164 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for MAC15A6G
MAC15A6G CAD Models
MAC15A6G Part Data Attributes
|
MAC15A6G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15A6G
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC15A6G
This table gives cross-reference parts and alternative options found for MAC15A6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15A6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC246D-S | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | MAC15A6G vs TIC246D-S |
MAC15A6 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC15A6G vs MAC15A6 |
MAC15A6G | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC15A6G vs MAC15A6G |
MAC15A6 | 400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | MAC15A6G vs MAC15A6 |
MAC15A6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15A6G vs MAC15A6 |
CQ220-16D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Central Semiconductor Corp | MAC15A6G vs CQ220-16D |
BTB16-400B | 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC15A6G vs BTB16-400B |