Part Details for MAC15A6G by Littelfuse Inc
Overview of MAC15A6G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15A6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC15A6GOS-ND
|
DigiKey | TRIAC 400V 15A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
384 In Stock |
|
$0.8131 / $1.3600 | Buy Now |
DISTI #
863-MAC15A6G
|
Mouser Electronics | Triacs Triacs RoHS: Compliant | 3566 |
|
$0.8130 / $1.3600 | Buy Now |
DISTI #
MAC15A6G
|
TTI | Triacs Triacs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.15A 400V STANDARD TO220AB THT | 0 |
|
$1.7220 / $1.8942 | RFQ |
Part Details for MAC15A6G
MAC15A6G CAD Models
MAC15A6G Part Data Attributes
|
MAC15A6G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC15A6G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15A6G
This table gives cross-reference parts and alternative options found for MAC15A6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15A6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC246D-S | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | MAC15A6G vs TIC246D-S |
MAC15A6 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC15A6G vs MAC15A6 |
MAC15A6 | 400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | MAC15A6G vs MAC15A6 |
MAC15A6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15A6G vs MAC15A6 |
CQ220-16D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Central Semiconductor Corp | MAC15A6G vs CQ220-16D |
BTB16-400B | 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC15A6G vs BTB16-400B |