Part Details for MAC15A6FP by Motorola Semiconductor Products
Overview of MAC15A6FP by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15A6FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Quest Components | Triac, 400v V(drm), 15a I(t)rms, Sot-186 | 79 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for MAC15A6FP
MAC15A6FP CAD Models
MAC15A6FP Part Data Attributes
|
MAC15A6FP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MAC15A6FP
Motorola Semiconductor Products
4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220, FULL PACK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-220, FULL PACK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |